Filter Your Search
1 - 2 of 2 results
|
SP3238ECA/TR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e0 | 2 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP | MO-150AH, SSOP-28 | 28 | unknown | |||||||
|
SP3238ECA/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SOP, SSOP28,.3 | unknown |