Filter Your Search
1 - 9 of 9 results
|
SP8402/KG/MP1T
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 8402 | PRESCALER | 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 3 | 75 °C | -10 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | compliant | 8542.39.00.01 | ||||||||||||
|
SP8402/KG/MPES
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | SOP | 8402 | PRESCALER | BIPOLAR | 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2 | COMPLEMENTARY | 102 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 3 | 75 °C | -10 °C | 260 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP28,.4 | compliant | 8542.39.00.01 | SOIC | 28 | |||||
|
SP8402KGMPES
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | SOP | PRESCALER | BIPOLAR | 1.4 GHz | 1 | COMPLEMENTARY | 102 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | SOP, SOP28,.4 | unknown | 8542.39.00.01 | SOIC | 28 | |||||||||||
|
SP8402/KG/MPES
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 8402 | PRESCALER | BIPOLAR | 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2 | COMPLEMENTARY | 102 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 3 | 75 °C | -10 °C | 260 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP28,.4 | compliant | 8542.39.00.01 | ||||||||
|
SP8402/KG/MPES
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | YES | SOP | 8402 | PRESCALER | 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | COMMERCIAL | e0 | 3 | 75 °C | -10 °C | 240 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 28 | ||||||||
|
SP8402/KG/MPFP
Zarlink Semiconductor Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | YES | SOP | 8402 | PRESCALER | 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e3 | 3 | 75 °C | -10 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | compliant | 8542.39.00.01 | ||||||||||||
|
SP8402/KG/MPFP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1 | YES | SOP | 8402 | PRESCALER | 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 75 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 28 | ||||||||
|
SP8402/KG/MPFP
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | YES | SOP | 8402 | PRESCALER | 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | 2 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e3 | 3 | 75 °C | -10 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | compliant | 8542.39.00.01 | SOIC | 28 | |||||||||
|
SP8402KGMPES
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | OPEN-EMITTER | ECL | PRESCALER | BIPOLAR | SELECTABLE DIVISION RATIO 2 TO THE POWER OF 1 TO 2 TO THE POWER OF 8 | 1.4 GHz | 2 | COMPLEMENTARY | 102 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.39.00.01 |