Filter Your Search
1 - 3 of 3 results
|
SPB10N10L
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 10.3 A | 210 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 42.2 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | ||||
|
SPB10N10
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 10.3 A | 170 mΩ | AVALANCHE RATED | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 41.2 A | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 220 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | |||
|
SPB10N10LG
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 10.3 A | 210 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 42.2 A | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 1 | 245 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | GREEN, PLASTIC, TO-263, 3 PIN | 4 | unknown | EAR99 |