Filter Your Search
1 - 2 of 2 results
|
SPC560B50L1C6E0X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 32768 | 16 MHz | 45 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | NO | YES | YES | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics | ||||
|
SPC560B50L1C6E0XY
STMicroelectronics
|
Check for Price | Active | 32 | 64 MHz | 64 | 32 | 16 MHz | 45 | YES | 5 V | MICROCONTROLLER, RISC | YES | YES | YES | 5.5 V | 4.5 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |