Filter Your Search
1 - 1 of 1 results
|
SPC572L64E3BC6AR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 40 MHz | YES | 5 V | MICROCONTROLLER, RISC | YES | YES | NO | 5.5 V | 4.5 V | NOT SPECIFIED | NOT SPECIFIED | 100 | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 5A991.B.4.A | 8542.31.00.01 | 2018-04-12 | STMicroelectronics |