Filter Your Search
1 - 1 of 1 results
|
SPC58NE84H0QMSAY
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 6291456 | 622592 | SPC5X | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE GTM(40 I/P CH, 104 O/P CH), CAN(8) | NO | YES | YES | 96 | 8 | NO | FLASH | 1.26 V | 1.14 V | AUTOMOTIVE | X-XUUC-N | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; ISO 26262 | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | STMICROELECTRONICS | PACKAGE | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-04-20 |