Filter Your Search
1 - 2 of 2 results
|
SPM10040T-3R3M-HZ
TDK Corporation
|
$1.3101 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 11 mΩ | 20 % | YES | 100 kHz | 15.3 A | Metal | 4239 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.7 mm | 10 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM10040T-3R3M-HZR
TDK Corporation
|
$1.6028 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 11 mΩ | 20 % | YES | 100 kHz | 11.1 A | Metal | 4239 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 10.7 mm | 10 mm | TDK CORP | CHIP | compliant | TDK |