Filter Your Search
1 - 1 of 1 results
|
SPM12565VT-1R0M-D
TDK Corporation
|
$3.1058 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 2.2 mΩ | 20 % | YES | 100 kHz | 25 A | METAL COMPOSITE | 5149 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 13 mm | 12.5 mm | TDK CORP | CHIP | unknown | TDK |