Filter Your Search
1 - 2 of 2 results
|
SPM5020T-4R7M-LR
TDK Corporation
|
$0.9529 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 67.7 mΩ | 20 % | YES | 100 kHz | 3.7 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2 mm | 5.4 mm | 5.1 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
SPM5020T-4R7M
TDK Corporation
|
$0.9837 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 77.4 mΩ | 20 % | YES | 100 kHz | 3.4 A | METAL CORE | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 5.4 mm | 5.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |