Filter Your Search
1 - 1 of 1 results
|
SPT50L-163MXB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 16 µH | 19.7 mΩ | 20 % | YES | 100 kHz | 7.2 A | 19 MHz | Ferrite | 6770 | POWER INDUCTOR | 1 | NO | e2 | 130 °C | -40 °C | Toroid | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 10.5 mm | 17.02 mm | 17.78 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |