Filter Your Search
1 - 3 of 3 results
|
SPX431AM1-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 2.503 V | 2.49 V | 2.515 V | 150 mA | 2.503 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 79.904 ppm/°C | OTHER | R-PSSO-F3 | e3 | Not Qualified | 2 | 105 °C | 260 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | EXAR CORP | SOT-89 | ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | EXAR | |||
|
SPX431AM1-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.503 V | 2.49 V | 2.515 V | 2.503 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | 79.904 ppm/°C | OTHER | R-PSSO-F3 | e3 | Not Qualified | 2 | 105 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN | unknown | EXAR | ||||||||||
|
SPX431AM1-L/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 2.503 V | 2.49 V | 2.515 V | 2.503 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 79.904 ppm/°C | OTHER | R-PSSO-F3 | e3 | Not Qualified | 2 | 105 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. |