Filter Your Search
1 - 10 of 1,556 results
|
SQ8115E8-50.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 50 MHz | 15 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 8 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SQ8150H8-16.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 120 Ω | 8 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
SQ8130J5-27.00000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 8 pF | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SQ8150E5-54.00000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 54 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 8 pF | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SQ8130J5-20.00000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 8 pF | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
SQ8150E8-29.999-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 29.999 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | 8 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SQ8150E8-30.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 8 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SQ8150E6-16.00000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 50 ppm | 0.003 % | 3 PPM/YEAR | 120 Ω | 8 pF | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.7 (mm)/L0.098XB0.079XH0.028 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
SQ8130H8-30.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 30 ppm | 0.01 % | 3 PPM/YEAR | 50 Ω | 8 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
SQ8150D4-20.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 20 MHz | 50 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 8 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 10 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | SUNNY ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 |