Filter Your Search
1 - 2 of 2 results
|
SR10LG-G
Microchip Technology Inc
|
$0.6045 | Yes | Active | 240 V | 120 V | 6 V | 28 V | 50 mA | YES | SWITCHED CAPACITOR REGULATOR | 1 | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
SR10LG-G
Supertex Inc
|
Check for Price | Yes | Transferred | 6 V | 1 | YES | YES | 12V OR 24 VOLTS FIXED OUTPUT ALSO AVAILABLE OR CAN ADJUSTABLE FROM 6V TO 28V | TWO TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.35 mm | SUPERTEX INC | SOIC-8 | unknown | EAR99 | 8542.39.00.01 |