Filter Your Search
1 - 10 of 118 results
|
SR20150CT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 10 A | 950 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DACO SEMICONDUCTOR CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SSR2015JDBTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20 A | 1 V | 50 µA | SILICON | 150 V | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 175 A | 1 | 150 V | R-XSFM-P3 | MIL-PRF-19500 | TO-257AA | 175 °C | -55 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||||
|
SR20150PTHC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.02 V | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||
|
SSR20150CTJTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 975 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 150 V | R-XSFM-P3 | MIL-19500 | TO-257AA | 200 °C | -65 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SSR20150CTJDB
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 10 A | 975 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | 150 V | R-XSFM-P3 | TO-257AA | 200 °C | -65 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SSR2015JUBTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20 A | 1 V | 50 µA | SILICON | 150 V | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 175 A | 1 | 150 V | R-XSFM-P3 | MIL-PRF-19500 | TO-257AA | 175 °C | -55 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||||
|
SSR2015ZTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20 A | 1 V | 50 µA | SILICON | 150 V | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | GENERAL PURPOSE | 175 A | 1 | 150 V | S-XSFM-P3 | MIL-PRF-19500 | TO-254 | 175 °C | -55 °C | ISOLATED | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLID STATE DEVICES INC | compliant | EAR99 | |||||||||
|
SR20150-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 10 A | 950 mV | RECTIFIER DIODE | NO | 150 V | 2 | SCHOTTKY | GENERAL PURPOSE | 175 A | 1 | 150 °C | ISOLATED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
ISR20150CV-A
Rectron Semiconductor
|
Check for Price | Yes | Active | RECTRON LTD | unknown | 2020-02-26 | |||||||||||||||||||||||||||||||||||
|
SR20150C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 850 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | 2017-01-10 |