Filter Your Search
1 - 10 of 13 results
|
SS1A226M47PA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 46 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||
|
SS1A226M04007PB
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 46 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SS1A226M04007
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 46 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Box | NO | Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SS1A226M04007FS
Samwha Electronics
|
Check for Price | Yes | Active | 22 µF | 10 V | 46 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.2 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 4 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
SS1A226M47TS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 46 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BOX | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||
|
SS1A226M04007PC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 46 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SS1A226M47PB
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 46 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||||||
|
EEFSS1A220R
Panasonic Electronic Components
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
SS1A226M04007TS
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 10 V | 46 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 4 mm | 7 mm | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EEFSS1A221R
Panasonic Electronic Components
|
Check for Price | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | PANASONIC CORP | , | unknown | EAR99 |