Filter Your Search
1 - 10 of 890 results
|
SSCMDRN006MD4A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 0.087 Psi | -0.087 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | |||
|
SSCMDRN060MG2A5
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | YES | 460 µs | 0.87 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | TEMPERATURE COMPENSATED | 12 | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 12.45 mm | 6.54 mm | 15.76 mm | HONEYWELL SENSING AND CONTROL | unknown | |||
|
SSCMDRN004NG2A5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 0.145 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||
|
SSCMDRN001PD6A5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 1 Psi | -1 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | |||
|
SSCMDRN060PA7A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 60 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||
|
SSCMDRN010ND7A5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 0.361 Psi | -0.361 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | |||
|
SSCMDRN005ND5A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 0.181 Psi | -0.181 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | |||
|
SSCMDRN015PA2A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 15 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||
|
SSCMDRN004MG5A5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | YES | 460 µs | 0.058 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.4 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||
|
SSCMDRN010BG6A5
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | YES | 460 µs | 145.038 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | TEMPERATURE COMPENSATED | 12 | 3 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 12.45 mm | 6.54 mm | 15.76 mm | HONEYWELL SENSING AND CONTROL | unknown |