Filter Your Search
1 - 1 of 1 results
|
SSCSNNN010BGAA5
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 145.03 Psi | I2C INTERFACE | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | 12 | 3 mA | HOLE | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.87 mm | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | unknown |