Filter Your Search
1 - 10 of 68 results
|
CL240D10H
Crydom Inc
|
$16.8251 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||||
|
CL240D10CH
Crydom Inc
|
$17.9173 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||||
|
CL240D10RC
Crydom Inc
|
$20.8102 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||||
|
CL240D10
Crydom Inc
|
$20.9473 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||||
|
CL240D10R
Crydom Inc
|
$21.8193 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||||
|
Z240D10-17
Opto 22
|
$34.8176 | Yes | Contact Manufacturer | 3 V | DC | Triac | 100 °C | -40 °C | 22 mm | 66 mm | OPTO TWENTY-TWO (22) | compliant | 8541.40.95.00 | Opto 22 | |||||||||||||||||
|
CL240D10C
Crydom Inc
|
$35.5845 | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||||
|
SSRT-240D10
TE Connectivity
|
$36.9036 | Yes | Yes | Active | 14 mA | NO | CHASSIS MOUNT | 10 A | 4 kV | UL RECOGNIZED | COMPLEX | TRIGGER OUTPUT SSR | 280 V | 32 V | 3 V | 80 °C | -30 °C | 1 | 57.8 mm | 36.5 mm | 45 mm | TE CONNECTIVITY LTD | not_compliant | 8541.40.95.00 | TE Connectivity | PLASTIC PACKAGE-4 | |||||
|
Z240D10
Opto 22
|
$38.6510 | Yes | Contact Manufacturer | 3 V | DC | Triac | 100 °C | -40 °C | 22 mm | 66 mm | OPTO TWENTY-TWO (22) | compliant | 8541.40.95.00 | Opto 22 | |||||||||||||||||
|
240D10
Opto 22
|
$62.5975 | Yes | Contact Manufacturer | 4 kV | 3 V | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 100 °C | -40 °C | 1 | 22 mm | 57 mm | OPTO TWENTY-TWO (22) | compliant | 8541.40.95.00 | Opto 22 |