Filter Your Search
1 - 2 of 2 results
|
SST26VF032B-104V/SM
Microchip Technology Inc
|
$1.8800 | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 45 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.3 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST26VF032B-104V/SM70SVAO
Microchip Technology Inc
|
Check for Price | Active | 33.5544 Mbit | 1 | 32MX1 | 3 V | 104 MHz | EEPROM | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 |