Parametric results for: SST26VF032BA-104I/SM under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst26vf032ba104ism
Select parts from the table below to compare.
Compare
Compare
SST26VF032BA-104I/SM
Microchip Technology Inc
$2.2115 Yes Active 33.5544 Mbit 8 4MX8 3 V 104 MHz EEPROM 100 100000 Write/Erase Cycles 1 1 4000000 4.1943 M SYNCHRONOUS SERIAL 3 V SPI 45 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip