Filter Your Search
1 - 1 of 1 results
|
SST26VF064BT-104I/SM
Microchip Technology Inc
|
$2.9315 | Yes | Active | 67.1089 Mbit | 1 | 64MX1 | 3 V | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 45 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.3 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |