Filter Your Search
1 - 3 of 3 results
|
SST39VF1602-90-4C-EK
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 2K | 1MX16 | 3 V | 90 ns | FLASH | TOP | YES | YES | YES | 1 | 512 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 12 X 20 MM, MO-142DD, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
SST39VF1602-90-4C-EKE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16.7772 Mbit | 16 | 2K | 1MX16 | 3 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | YES | 1 | 512 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
SST39VF1602-90-4C-EKE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 2K | 1MX16 | 3 V | 90 ns | FLASH | TOP | YES | YES | YES | 1 | 512 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |