Filter Your Search
1 - 2 of 2 results
|
SST39WF1602-70-4C-MBQE
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 2K | 1MX16 | 1.8 V | 70 ns | FLASH | TOP BOOT-BLOCK | TOP | YES | YES | YES | 1 | 512 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.8 V | 40 µA | 25 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | BGA | 5 X 6 MM, ROHS COMPLIANT, MO-225, WFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
SST39WF1602-70-4C-MBQE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 2K | 1MX16 | 1.8 V | 70 ns | FLASH | TOP | YES | YES | YES | 1 | 512 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 40 µA | 10 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 5 mm | SILICON STORAGE TECHNOLOGY INC | BGA | VFBGA, BGA48,6X11,20 | 48 | unknown | EAR99 | 8542.32.00.51 |