Filter Your Search
1 - 3 of 3 results
|
SST39WF400B-70-4C-MAQE
Microchip Technology Inc
|
$2.0639 | Yes | Yes | Active | 4.1943 Mbit | 16 | 2K | 256KX16 | 1.8 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | 40 µA | 20 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DSBGA | 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST39WF400B-70-4C-MAQE
Silicon Storage Technology
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 70 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | SILICON STORAGE TECHNOLOGY INC | DSBGA | 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
SST39WF400B-70-4C-MAQE-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 2K | 256KX16 | 1.8 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | 40 µA | 20 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 |