Filter Your Search
1 - 10 of 572 results
|
ST52F503F1B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 2048 | 256 | ST52 | 20 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | 25.15 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
ST52T521F1M6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 2048 | 256 | ST52 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
ST52E440G3D6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 20 MHz | 8192 | 256 | ST52 | 20 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 28.92 mA | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 36.92 mm | STMICROELECTRONICS | DIP | WDIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
ST526PND183MSZ
Coilcraft Inc
|
Check for Price | Active | YES | 2 | e0 | 85 °C | -40 °C | 4 | SMT | TIN LEAD | COILCRAFT INC | compliant | 8504.50.80.00 | EAR99 | 3030 | Rectangular | FERRITE | 170 mΩ | 18 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.6 mm | 7.5 mm | 7.5 mm | TR | 1.35 A | 15 MHz | RECTANGULAR PACKAGE | YES | DUAL IN-LINE | WRAPAROUND | 100 kHz | 20 % | |||||||||||||||||||||||||||||||||||||||
|
ST526PND824MTZ
Coilcraft Inc
|
Check for Price | Active | YES | 2 | e1 | 85 °C | -40 °C | 4 | SMT | TIN SILVER COPPER | COILCRAFT INC | 3030 | compliant | 8504.50.80.00 | EAR99 | 3030 | Rectangular | FERRITE | 6.8 Ω | 820 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.6 mm | 7.5 mm | 7.5 mm | TR | 210 mA | 2.2 MHz | RECTANGULAR PACKAGE | YES | DUAL IN-LINE | WRAPAROUND | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||
|
ST52F514F0M6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 24 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
ST52T520G1B1
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST52T520G0B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 1024 | 256 | ST52 | 24 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
ST526PND822MSH
Coilcraft Inc
|
Check for Price | Active | YES | 2 | e0 | 85 °C | -40 °C | 4 | SMT | TIN LEAD | COILCRAFT INC | compliant | 8504.50.80.00 | EAR99 | 3030 | Rectangular | FERRITE | 75 mΩ | 8.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.6 mm | 7.5 mm | 7.5 mm | TR | 2.03 A | 27 MHz | RECTANGULAR PACKAGE | YES | DUAL IN-LINE | WRAPAROUND | 100 kHz | 20 % | |||||||||||||||||||||||||||||||||||||||
|
ST52F500F3B6
STMicroelectronics
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | ST52 | 20 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 |