Filter Your Search
1 - 1 of 1 results
|
ST10F276Z5T3
STMicroelectronics
|
$28.1652 | Yes | Obsolete | 16 | 64 MHz | 212992 | 2048 | ST10 | 16 | 24 | 8 MHz | 111 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 32 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |