Filter Your Search
1 - 1 of 1 results
|
ST3232EBDR
STMicroelectronics
|
$0.8678 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 150 ns | LINE TRANSCEIVER | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 50 ns | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |