Filter Your Search
1 - 1 of 1 results
|
ST62T25M6/HWD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 3876 | 64 | 64 | ST6200 | 8 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 3 V @ 2 MHZ; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | OTPROM | 3.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 7.5 mm | 17.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.31.00.01 | STMicroelectronics |