Filter Your Search
1 - 1 of 1 results
|
STD6N10-1
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 6 A | 450 mΩ | AVALANCHE RATED | 20 mJ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 35 W | 24 A | SWITCHING | SILICON | 75 ns | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | 8541.29.00.95 |