Filter Your Search
1 - 3 of 3 results
|
STM32F030K6T6
STMicroelectronics
|
$1.1286 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32F030K6T6TR
STMicroelectronics
|
$1.3691 | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F030K6T6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |