Filter Your Search
1 - 4 of 4 results
|
STM32F051R8T6
STMicroelectronics
|
$2.7835 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 55 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | 5 | 5 | 8 | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32F051R8T6TR
STMicroelectronics
|
$2.9883 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 55 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | 5 | 5 | 8 | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32F051R8T6XXXTR
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 55 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 5 | 55 | 2 | 8 | 8 | YES | FLASH | 12.7 mA | 3.6 V | 2 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
STM32F051R8T6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 32 MHz | 55 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | 5 | 5 | 8 | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 |