Filter Your Search
1 - 5 of 5 results
|
STM32F103C6T6A
STMicroelectronics
|
$4.2668 | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 45 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32F103C6T6ATR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | 48 | |||||
|
STM32F103C6T6AXX
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 32768 | 10240 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | LFQFP, | 48 | ||||||||||||||
|
STM32F103C6T6AXXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | QFP | LFQFP, QFP48,.35SQ,20 | 48 | ||||||
|
STM32F103C6T6AXXXTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 37 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 46 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | QFP, QFP48,.35SQ,20 | 48 |