Filter Your Search
1 - 5 of 5 results
|
STM32F103RGT6JTR
STMicroelectronics
|
$6.4484 | Not Recommended | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32F103RGT6
STMicroelectronics
|
$7.6123 | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 2 | 25 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | STMicroelectronics | QFP | LQFP-64 | 64 | 3A991.A.2 | 8542.31.00.01 | ||||
|
STM32F103RGT6TR
STMicroelectronics
|
$11.2208 | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | STMicroelectronics | QFP | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | 64 | 3A991.A.2 | 8542.31.00.01 | |||||
|
STM32F103RGT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | QFP | LFQFP, QFP64,.47SQ,20 | 64 | 8542.31.00.01 | ||||||||||
|
STM32F103RGT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 51 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 12 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |