Filter Your Search
1 - 7 of 7 results
|
STM32F105VBT6
STMicroelectronics
|
$7.1803 | Yes | Active | 32 | 72 MHz | 131072 | 65536 | CORTEX-M3 | 25 MHz | 80 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||||||||||
|
STM32F105VBT6VXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M3 | 25 MHz | 80 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | |||||||||||
|
STM32F105VBT6VXXXTR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 25 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 2 V | 100 | LQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
STM32F105VBT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M3 | 50 MHz | 80 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 68 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | QFP, QFP100,.63SQ,20 | |||||||||||||||||
|
STM32F105VBT6VTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M3 | 25 MHz | 80 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | LQFP-100 | 100 | |||||||
|
STM32F105VBT6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 131072 | 65536 | CORTEX-M3 | 50 MHz | 80 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 12 | 8 | YES | FLASH | 65.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | ||||||||
|
STM32F105VBT6TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 131072 | 65536 | CORTEX-M3 | 50 MHz | 80 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 65.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 |