Filter Your Search
1 - 3 of 3 results
|
STM32F469IIT6
STMicroelectronics
|
$12.1765 | Yes | Active | 32 | 180 MHz | 32 | 24 | 26 MHz | 131 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.7 V | NOT SPECIFIED | NOT SPECIFIED | 176 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | STMICROELECTRONICS | LQFP 176 24x24x1.4 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-08-22 | STMicroelectronics | |||||||||||||||||||||||||||
|
STM32F469IIT6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 2097152 | 397312 | CORTEX-M4 | 26 MHz | 131 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 142 mA | 3.6 V | 1.7 V | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | |||||||||||
|
STM32F469IIT6TR
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 2097152 | 397312 | CORTEX-M4 | 26 MHz | 131 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 142 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , |