Filter Your Search
1 - 3 of 3 results
|
STM32F746IGK6
STMicroelectronics
|
$12.1951 | Yes | Active | 32 | 216 MHz | 1048576 | 348160 | CORTEX-M7 | 26 MHz | 140 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 10 | 8 | 8 | YES | FLASH | 261 mA | 3.6 V | 1.7 V | S-PBGA-B201 | e2 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-201 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F746IGK6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 1048576 | 327680 | 50 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | UFBGA (176+25) PACKAGE; IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.7 V | INDUSTRIAL | S-PBGA-B176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-176 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
STM32F746IGK6TR
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 1048576 | 327680 | 50 MHz | 140 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | UFBGA (176+25) PACKAGE; IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.7 V | INDUSTRIAL | S-PBGA-B176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 |