Filter Your Search
1 - 5 of 5 results
|
STM32G070KBT6
STMicroelectronics
|
$2.3017 | Yes | Active | 32 | 64 MHz | 131072 | 32768 | Cortex-M0+ | 48 MHz | 29 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 36-KBYTES SRAM AVAILABLE WITHOUT PARITY; ALSO HAVE TWO INTERNAL ADC CHANNEL | NO | NO | YES | FIXED POINT | YES | NO | YES | 7 | 4 | 8 | 8 | YES | FLASH | 8.4 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G32 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) - immersion | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32G070KBT6XYY
STMicroelectronics
|
Check for Price | Yes | Active | STMICROELECTRONICS | , | unknown | 8542.31.00.01 | 2020-03-25 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32G070KBT6XTR
STMicroelectronics
|
Check for Price | Yes | Active | STMICROELECTRONICS | , | unknown | 8542.31.00.01 | 2020-03-25 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32G070KBT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | STMICROELECTRONICS | , | unknown | 8542.31.00.01 | 2020-03-25 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32G070KBT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 131072 | 32768 | Cortex-M0+ | 48 MHz | 29 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 36-KBYTES SRAM AVAILABLE WITHOUT PARITY; ALSO HAVE TWO INTERNAL ADC CHANNEL | NO | NO | YES | FIXED POINT | YES | NO | YES | 7 | 4 | 8 | 8 | YES | FLASH | 8.4 mA | 3.6 V | 2 V | S-PQFP-G32 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) - immersion | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |