Filter Your Search
1 - 2 of 2 results
|
STM32MP157AAD3
STMicroelectronics
|
$15.1497 | Yes | Active | 32 | 650 MHz | 724992 | 16 | 16 | 64 MHz | YES | 900 mV | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 48 | 8 | 1 A | 1.25 V | 850 mV | INDUSTRIAL | S-PBGA-B257 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 257 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32MP157AAD3T
STMicroelectronics
|
Check for Price | Active | 32 | 650 MHz | 724992 | 16 | 16 | 64 MHz | YES | 900 mV | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 48 | 8 | 1 A | 1.25 V | 850 mV | INDUSTRIAL | S-PBGA-B257 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 257 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | , |