Filter Your Search
1 - 6 of 6 results
|
STM8L151C8T6
STMicroelectronics
|
$1.8124 | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||
|
STM8L151C8T6DSTM8L151C8T6D
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, | 48 | unknown | |||||||||||||||||||
|
STM8L151C8T6TR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.67 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM8L151C8T6DTR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.67 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LFQFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | ||||||||||
|
STM8L151C8T6STM8L151C8T6
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, | 48 | unknown | |||||||||||||||||||
|
STM8L151C8T6D
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.31.00.01 |