Filter Your Search
1 - 2 of 2 results
|
STM8L151K6U3TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 32768 | 2048 | ST8 | 16 MHz | 30 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 40 | 8 | 8 | YES | FLASH | 80 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM8L151K6U3
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 32768 | 2048 | ST8 | 16 MHz | 30 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | STMICROELECTRONICS | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | QFN | 32 | WFQFPN |