Filter Your Search
1 - 1 of 1 results
|
STMPE2403TBR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 24 | 10 kHz | 24 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.16 mm | 3.5 mm | 3.6 mm | STMICROELECTRONICS | BGA | 3.60 X 3.60 MM, 0.50 MM PITCH, TFBGA-36 | 36 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |