Filter Your Search
1 - 1 of 1 results
|
STPCC0180BTC3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | PCI; ISA | 32 | 32 | 14.318 MHz | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B388 | Not Qualified | e0 | 70 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.38 mm | 35 mm | 35 mm | STMICROELECTRONICS | BGA | BGA, BGA388,26X26,50 | 388 | compliant | 8542.39.00.01 | STMicroelectronics |