Filter Your Search
1 - 1 of 1 results
|
STR736FV2T7
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 36 MHz | 262144 | 16384 | ARM7 | 8 MHz | 72 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |