Filter Your Search
1 - 10 of 404 results
|
KS5516-04
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | PICTURE-IN-PICTURE IC | CMOS | TV | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||
|
LC74787
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SDIP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDIP-T24 | Not Qualified | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 21.2 mm | 3.9 mm | SANYO SEMICONDUCTOR CO LTD | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||
|
PCA8515T-T
NXP Semiconductors
|
Check for Price | Active | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 1 | 1 | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
BU2993FV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | LSSOP | 3.6 V | ON-SCREEN DISPLAY IC | CAMCORDER | 12 X 18 | NO | 1 | 7 mA | 2.4 V | R-PDSO-G20 | Not Qualified | e3/e2 | 260 | 10 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.35 mm | ROHM CO LTD | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
S5D2510
Samsung Semiconductor
|
Check for Price | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | MONITOR | 15 X 30 | NO | 16 | 1 | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||
|
KS5514B-07
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | BICMOS | TV | IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
M65665FP
Mitsubishi Electric
|
Check for Price | No | Transferred | SSOP | PAL; NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | YES | 1 | 3.2 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 8.4 mm | 17.5 mm | 2.4 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||
|
SDA9187X
Siemens
|
Check for Price | Transferred | SOP | 5.5 V | PICTURE-IN-PICTURE IC | TV | 1 | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||||||||||
|
SAB9082H
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | PICTURE-IN-PICTURE IC | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||||||||||
|
BU2848FSE2
ROHM Semiconductor
|
Check for Price | Obsolete | SSOP | PAL; NTSC | 5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 1 | 10 mA | 3 V | R-PDSO-G20 | Not Qualified | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP20,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 2.01 mm | ROHM CO LTD | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | On-Screen Display IC |