Filter Your Search
1 - 7 of 7 results
|
SUCW60512CC
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE; ALSO AVAILABLE WITH SINGLE OUTPUT OF 24V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-XDMA-P7 | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Nickel (Ni) | PIN/PEG | DUAL | 19.1 mm | 32.6 mm | 7.5 mm | COSEL CO LTD | DIP | , | 7 | unknown | EAR99 | |||
|
SUCW60512C
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE; ALSO AVAILABLE WITH SINGLE OUTPUT OF 24V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-XDMA-P7 | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Nickel (Ni) | PIN/PEG | DUAL | 19.1 mm | 32.6 mm | 7.5 mm | COSEL CO LTD | DIP | , | 7 | unknown | EAR99 | Cosel | ||
|
SUCW60512CG
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE; ALSO AVAILABLE WITH SINGLE OUTPUT OF 24V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-XDMA-P7 | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Nickel (Ni) | PIN/PEG | DUAL | 19.1 mm | 32.6 mm | 7.5 mm | COSEL CO LTD | DIP | , | 7 | unknown | EAR99 | |||
|
SUCW60512C-G
Cosel USA Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE; ALSO AVAILABLE WITH SINGLE OUTPUT OF 24V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-XDMA-P7 | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Nickel (Ni) | PIN/PEG | DUAL | 19.1 mm | 32.6 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
SUCW60512C-C
Cosel USA Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE; ALSO AVAILABLE WITH SINGLE OUTPUT OF 24V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-XDMA-P7 | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Nickel (Ni) | PIN/PEG | DUAL | 19.1 mm | 32.6 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | ||||||
|
SUCW60512CP-G
Cosel USA Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SUCW60512CP-C
Cosel USA Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | unknown | EAR99 |