Filter Your Search
1 - 2 of 2 results
|
SUM110N04-05H-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 110 A | 5.3 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SILICONIX | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | |||
|
SUM110N04-05H-E3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 110 A | 5.3 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 300 A | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 |