Filter Your Search
1 - 10 of 604 results
|
SXR101K010RT
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 180 mA | 10 % | 2.52 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | TR | Tin (Sn) | 2.5 mm | 6 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
SXR103K6R3R4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 10 mF | 6.3 V | 2.32 A | 10 % | 50 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | TR | Tin (Sn) | 16 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
SXR102K6R3S4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 860 mA | 10 % | 290 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 10 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
SXR101M016A2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 100 µF | 16 V | 230 mA | 20 % | 2.12 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Ammo Pack; Tape | Tin (Sn) | 5 mm | 8 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
SXR101M050A4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 100 µF | 50 V | 635 mA | 20 % | 1.33 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Ammo Pack; Tape | Tin (Sn) | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
450SXR100MC35
Rubycon Corporation
|
Check for Price | Obsolete | 100 µF | 450 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Shorter Terminals Upon Request | 105 °C | -25 °C | 2 | Radial | 10 mm | 30 mm | 35 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||
|
SXR102M050E2
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 1 mF | 50 V | 1.81 A | 20 % | 130 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Tin (Sn) | 16 mm | 32 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
SXR101M025ET
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 100 µF | 25 V | 300 mA | 20 % | 1.86 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Tin (Sn) | 3.5 mm | 8 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
SXR102K050E1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 1 mF | 50 V | 1.81 A | 10 % | 130 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Tin (Sn) | 7.5 mm | 16 mm | 32 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
SXR102M035A4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 1 mF | 35 V | 1.54 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SXR | e3 | 105 °C | -40 °C | 2 | Radial | Ammo Pack; Tape | Tin (Sn) | 12 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |