Filter Your Search
1 - 10 of 27 results
|
SY10ELT21LZC
Synergy Semiconductor Corp
|
Check for Price | Transferred | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SYNERGY SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | |||||||||||||||||||||
|
SY10ELT21ZC
Microchip Technology Inc
|
Check for Price | Not Recommended | 5 V | DIFFERENTIAL | 1 | PECL TO TTL TRANSLATOR | ECL | 3 ns | 1 | NONE | TRUE | 20 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2016-11-04 | ||||||||||||||
|
SY10ELT21LZCTR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||
|
SY10ELT21ZC
Synergy Semiconductor Corp
|
Check for Price | Transferred | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 3 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SYNERGY SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | |||||||||||||||||||||
|
SY10ELT21ZG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 3 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SY10ELT21ZG-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 3 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SY10ELT21LZC
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
SY10ELT21LZI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL10K | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
SY10ELT21LZGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | PECL TO TTL TRANSLATOR | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
SY10ELT21LZGTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | PECL TO TTL TRANSLATOR | 2.5 ns | 1 | NONE | TRUE | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.95 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |