Filter Your Search
1 - 4 of 4 results
|
SY58011UMG
Microchip Technology Inc
|
$8.5552 | Yes | Active | 2.5 V | 250 ps | 1 | YES | HVQCCN | 58011 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 8 GHz | DIFFERENTIAL | 2 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
SY58011UMG-TR
Microchip Technology Inc
|
$11.3997 | Yes | Active | 2.5 V | 250 ps | 1 | YES | HVQCCN | 58011 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 7 GHz | DIFFERENTIAL | 4 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
SY58011UMG
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | 250 ps | 250 ps | 1 | YES | HVQCCN | 58011 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 8 GHz | DIFFERENTIAL | 2 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICREL INC | 3 X 3 MM, LEAD FREE, MLF-16 | compliant | ||||||||||
|
SY58011UMGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.5 V | 250 ps | 1 | YES | HVQCCN | 58011 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 7 GHz | DIFFERENTIAL | 4 | 15 ps | 3.6 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 950 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | DFN | 16 | MLF |