Filter Your Search
1 - 2 of 2 results
|
SY89311UMITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.5 V | 360 ps | 360 ps | 1 | YES | HVQCCN | 89311 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V, VEE = -2.375V TO -2.625V; ALSO OPERATES AT 3.3V OR 5V SUPPLY | 3 GHz | DIFFERENTIAL | 2 | 20 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 975.4 µm | 2 mm | 2 mm | MICREL INC | DFN | 2 X 2 MM, MLF-8 | 8 | MLF | not_compliant | 8542.39.00.01 | ||
|
SY89311UMITR
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 360 ps | 360 ps | 1 | YES | HVQCCN | 89311 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V, VEE = -2.375V TO -2.625V; ALSO OPERATES AT 3.3V OR 5V SUPPLY | 3 GHz | DIFFERENTIAL | 2 | 20 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 975.4 µm | 2 mm | 2 mm | MICREL INC | DFN | 2 X 2 MM, MLF-8 | 8 | MLF | not_compliant | 8542.39.00.01 |